
* Images are for reference only
MIC5211-3.0BM6 TR
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MIC5211-3.0BM6 TR
- JLCPCB Part #
- C3751050
- Package
- SOT-23-6
- Description
- -40℃~+125℃@(Ta) 16V 2 3V 500mV@(50mA)、500mV@(50mA) 80mA Fixed Over Current Protection、Over Temperature Protection、Reverse connection protection Positive SOT-23-6 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 22
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4136
1000+
$0.1601
2500+
$0.1545
5000+
$0.1518
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?