This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MIC5233-1.8BM5

Extended
Manufacturer
Microchip Tech
MFR.Part #
MIC5233-1.8BM5
JLCPCB Part #
C3748190
Package
SOT-23-5
Description
-40℃~+125℃@(Tj) 1 1.8V 100mA 18uA 36V 400mV@(100mA) Fixed Over Current Protection、Reverse connection protection、Enable、Thermal Shutdown Positive SOT-23-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 19

Full Reel: 3000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.4725
200+ $0.1829
500+ $0.1765
1000+ $0.1733
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons