
* Images are for reference only
PIC16LC71-04I/P
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- PIC16LC71-04I/P
- JLCPCB Part #
- C646971
- Package
- PDIP-18
- Description
- -40℃~+85℃ 1.75KB 13 36Byte 3V~3.6V 4MHz 8 Bit 8bit External OTP PIC PDIP-18 Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.9866
200+
$2.7042
500+
$2.6091
1000+
$2.5624
Welcome back, may I help you?