
* Images are for reference only
MIC5210-2.7BMM
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MIC5210-2.7BMM
- JLCPCB Part #
- C3748172
- Package
- MSOP-8
- Description
- -40℃~+85℃@(Tj) 150mA 150uA 16V 2 2.7V 350mV@(150mA)、350mV@(150mA) 75dB@(100Hz) Fixed Over Current Protection、Over Temperature Protection、Reverse connection protection、Enable Positive MSOP-8 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 19
Full Reel: 100
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4824
200+
$0.1876
500+
$0.1811
1000+
$0.1779
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?