
* Images are for reference only
TPS7A4201DGNT
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TPS7A4201DGNT
- JLCPCB Part #
- C2760468
- Package
- MSOP-8
- Description
- -40℃~+125℃@(Tj) 1 1.161V~26V 25uA 28V 290mV 50mA 58uVrms 73dB@(100Hz) Adjustable Over Current Protection、Over Temperature Protection、Enable Positive MSOP-8 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 21
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4504
10+
$0.4392
30+
$0.4312
100+
$0.4231
Related Products
Welcome back, may I help you?