
* Images are for reference only
ATUC128D3-Z2UR
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- ATUC128D3-Z2UR
- JLCPCB Part #
- C2055849
- Package
- QFN-64-EP(9x9)
- Description
- -40℃~+85℃ 1.65V~3.6V 10bit 128KB 16KB 32 Bit 48MHz 51 AVR Built-in FLASH QFN-64-EP(9x9) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.2773
200+
$2.8172
500+
$2.7174
1000+
$2.6690
Related Products
Welcome back, may I help you?