
* Images are for reference only
MIC5209-3.6YU-TR
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MIC5209-3.6YU-TR
- JLCPCB Part #
- C632821
- Package
- TO-263-5
- Description
- -40℃~+125℃@(Tj) 1 16V 170uA 3.6V 500mA 600mV@(500mA) 75dB@(120Hz) Fixed Over Current Protection、Over Temperature Protection、Reverse connection protection Positive TO-263-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 750
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.7757
200+
$0.6876
750+
$0.6635
1500+
$0.6523
Related Products
Welcome back, may I help you?