
* Images are for reference only
MIC5205-2.5YM5-TR
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MIC5205-2.5YM5-TR
- JLCPCB Part #
- C512100
- Package
- SOT-23-5
- Description
- -40℃~+125℃@(Tj) 1 125uA 150mA 16V 2.5V 350mV@(150mA) 75dB@(100Hz) Fixed Over Current Protection、Over Temperature Protection、Enable Positive SOT-23-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1404
10+
$0.9476
30+
$0.8432
100+
$0.7244
500+
$0.6714
1000+
$0.6473
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?