
* Images are for reference only
1N4690
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- 1N4690
- JLCPCB Part #
- C3737095
- Package
- DO-7
- Description
- -65℃~+175℃ 1 Independent 10uA@4V 5.6V 500mW DO-7 Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.4329
200+
$2.4905
500+
$2.4024
1000+
$2.3591
Welcome back, may I help you?