
* Images are for reference only
MIC5203-3.6YM5
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MIC5203-3.6YM5
- JLCPCB Part #
- C3743775
- Package
- SOT-23-5
- Description
- -40℃~+125℃@(Tj) 1 16V 3.6V 350mV@(80mA) 750uA 80mA Fixed Over Current Protection、Over Temperature Protection、Reverse connection protection、Enable Positive SOT-23-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3593
10+
$1.1274
30+
$1.0002
100+
$0.8569
500+
$0.7924
1000+
$0.7634
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?