
* Images are for reference only
MIC38HC43-1YN
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MIC38HC43-1YN
- JLCPCB Part #
- C646757
- Package
- PDIP-14
- Description
- -40℃~+85℃@(TA) 7.6V~20V 96% Boost、Flyback、Buck、Forward PDIP-14 AC-DC Controllers and Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.8188
10+
$5.0246
30+
$4.5526
100+
$4.0757
500+
$3.8550
1000+
$3.7568
Welcome back, may I help you?