
* Images are for reference only
ATMEGA168PA-PN
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- ATMEGA168PA-PN
- JLCPCB Part #
- C1341532
- Package
- PDIP-28
- Description
- -40℃~+105℃ 1.8V~5.5V 10bit 16KB 1KB 20MHz 23 512Byte 8 Bit AVR Built-in FLASH PDIP-28 Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 14
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.5226
200+
$1.3639
500+
$1.3158
1000+
$1.2918
Related Products
Welcome back, may I help you?