This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MIC37501-1.5BR TR

Extended
Manufacturer
Microchip Tech
MFR.Part #
MIC37501-1.5BR TR
JLCPCB Part #
C19342683
Package
-
Description
-40℃~+125℃ 1 1.5V 500mV@(5A) 57mA 5A 6V Fixed Over Current Protection、Reverse connection protection、Enable、Thermal Shutdown Positive - Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 750

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $10.0890
200+ $4.0266
750+ $3.8918
1500+ $3.8243

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons