This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MIC37301-1.65BR TR

Extended
Manufacturer
Microchip Tech
MFR.Part #
MIC37301-1.65BR TR
JLCPCB Part #
C19410305
Package
-
Description
-40℃~+125℃ 1 1.65V 3A 500mV 6V Fixed Over Current Protection、Reverse connection protection、Thermal Shutdown Positive - Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 750

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $6.7062
200+ $2.6764
750+ $2.5865
1500+ $2.5431

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons