
* Images are for reference only
MIC2941AWU-TR
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MIC2941AWU-TR
- JLCPCB Part #
- C219253
- Package
- TO-263-5
- Description
- -40℃~+125℃ 1 1.24V~26V 1.25A 240uA 26V 400uVrms 600mV@(1.25A) Adjustable Over Current Protection、Over Temperature Protection、Reverse connection protection Positive TO-263-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 750
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.4750
10+
$2.1109
30+
$1.8821
100+
$1.6500
750+
$1.5437
1500+
$1.4986
Related Products
Welcome back, may I help you?