
* Images are for reference only
PIC18F1320-E/P
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- PIC18F1320-E/P
- JLCPCB Part #
- C184507
- Package
- PDIP-18
- Description
- -40℃~+125℃ 10bit 16 256Byte 256Byte 25MHz 4.2V~5.5V 8 Bit 8KB Built-in FLASH PIC PDIP-18 Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4
Minimum: 1
Full Reel: 25
$0.01
Add To List
Available Order Qty: 4
In-stock Item Pricing
Qty Unit Price
1+
$6.6484
10+
$6.4954
30+
$6.3939
100+
$6.2941
Related Products
Welcome back, may I help you?