
* Images are for reference only
MIC29301-3.3WU-TR
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MIC29301-3.3WU-TR
- JLCPCB Part #
- C632731
- Package
- TO-263-5
- Description
- -40℃~+125℃@(Tj) 1 26V 3.3V 3A 600mV@(3A) Fixed Over Current Protection、Over Temperature Protection、Reverse connection protection、Enable Positive TO-263-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 750
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.2931
10+
$3.6622
30+
$3.2865
100+
$2.9060
750+
$2.7310
1500+
$2.6523
Welcome back, may I help you?