
* Images are for reference only
MIC29371-3.3WU-TR
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MIC29371-3.3WU-TR
- JLCPCB Part #
- C632737
- Package
- TO-263-5
- Description
- -40℃~+125℃@(Tj) 1 160uA 26V 3.3V 400uVrms 750mA Fixed Over Current Protection、Over Temperature Protection、Enable、Short Circuit Protection Positive TO-263-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 750
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$13.8859
200+
$5.3752
750+
$5.1858
1500+
$5.0927
Related Products
Welcome back, may I help you?