
* Images are for reference only
MIC29300-12BU TR
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MIC29300-12BU TR
- JLCPCB Part #
- C19540189
- Package
- TO-263-3
- Description
- -40℃~+125℃ 1 10mA 12V 26V 3A 400uVrms 600mV@(3A) Fixed Over Current Protection、Over Temperature Protection、Reverse connection protection Positive TO-263-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 750
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.3683
200+
$2.9409
750+
$2.8427
1500+
$2.7943
Welcome back, may I help you?