
* Images are for reference only
LMS1587CS-3.3
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LMS1587CS-3.3
- JLCPCB Part #
- C3747544
- Package
- TO-263-3
- Description
- 0℃~+125℃ 1 1.3V@(3A) 13V 3.3V 3A 72dB@(120Hz) 7mA Fixed Over Current Protection、Thermal Shutdown、ESD Protection Positive TO-263-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 50
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.8079
200+
$1.8607
500+
$1.7966
1000+
$1.7629
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?