
* Images are for reference only
MIC2937A-12BU TR
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MIC2937A-12BU TR
- JLCPCB Part #
- C3752810
- Package
- TO-263-3
- Description
- -40℃~+125℃@(Tj) 1 12V 160uA 26V 300mV@(500mA) 400uVrms 750mA 80dB@(1kHz) Fixed Over Current Protection、Over Temperature Protection、Reverse connection protection Positive TO-263-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 750
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8622
200+
$0.3340
750+
$0.3228
1500+
$0.3163
Related Products
Welcome back, may I help you?