
* Images are for reference only
MIC2287-15YML-TR
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MIC2287-15YML-TR
- JLCPCB Part #
- C621718
- Package
- DFN-8-EP(2x2)
- Description
- -40℃~+125℃ 1 1.2MHz 2.5V~10V 5% 500mA Boost PWM DFN-8-EP(2x2) LED Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.7413
10+
$1.4787
30+
$1.3144
100+
$1.1469
Related Products
Welcome back, may I help you?