
* Images are for reference only
PIC16F15243-E/REB
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- PIC16F15243-E/REB
- JLCPCB Part #
- C1019957
- Package
- QFN-20-EP(3x3)
- Description
- -40℃~+125℃ 1.8V~5.5V 10bit 17 256Byte 3.5KB 32MHz 8 Bit Built-in FLASH PIC QFN-20-EP(3x3) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 490
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5335
200+
$0.5944
490+
$0.5735
980+
$0.5638
Related Products
Welcome back, may I help you?