
* Images are for reference only
MIC2014-1.2YM5TX
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MIC2014-1.2YM5TX
- JLCPCB Part #
- C19496495
- Package
- SOT-23-5
- Description
- -40℃~+85℃ 1 2.5V~5.5V 70mΩ Active High High Side Switch SOT-23-5 Power Distribution Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.1008
200+
$0.8384
500+
$0.8111
1000+
$0.7967
Welcome back, may I help you?