This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

93LC76-I/P

Extended
Manufacturer
Microchip Tech
MFR.Part #
93LC76-I/P
JLCPCB Part #
C1350976
Package
PDIP-8
Description
-40℃~+85℃ 1,000,000 cycles 2.5V~6V 200 Years 3MHz 5ms 8Kbit Hardware write protection function、Power-down/Power-up protection circuit SPI PDIP-8 EEPROM ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 8

Full Reel: 60

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.2427
200+ $0.4817
500+ $0.4640
1000+ $0.4560

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons