
* Images are for reference only
TPS2001EDBVR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TPS2001EDBVR
- JLCPCB Part #
- C20345969
- Package
- SOT-23-5
- Description
- -40℃~+125℃ 1 2.7V~5.5V 2A 70mΩ Active High Load Switch Output discharge function、Soft-start、Under-voltage lockout、Integrated charge pump、Overcurrent Protection、Over temperature protection、Short-Circuit Protection、Reverse current blocking SOT-23-5 Power Distribution Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 339
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 335
In-stock Item Pricing
Qty Unit Price
1+
$0.1478
50+
$0.1152
150+
$0.1012
500+
$0.0837
3000+
$0.0760
6000+
$0.0713
Related Products
Welcome back, may I help you?