
* Images are for reference only
MCP98243-BE/MC
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MCP98243-BE/MC
- JLCPCB Part #
- C635047
- Package
- DFN-8-EP(2x3)
- Description
- -40℃~+125℃ 2.7V~5.5V I2C、SMBus ±3℃ DFN-8-EP(2x3) Temperature Sensors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 150
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.9617
10+
$1.6654
30+
$1.4785
100+
$1.2885
500+
$1.2015
1000+
$1.1645
Related Products
Welcome back, may I help you?