
* Images are for reference only
MCP662-E/SN
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MCP662-E/SN
- JLCPCB Part #
- C636358
- Package
- SOIC-8
- Description
- -40℃~+125℃ 2 2uV/℃ 32V/us 5.5V 6.8nV/√Hz@1MHz 60MHz 6pA 79dB 8mV 90mA Rail-to-Rail Output SOIC-8 Operational Amplifier ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.6255
10+
$3.1115
30+
$2.8053
100+
$2.4782
500+
$2.3348
1000+
$2.2704
Related Products
Welcome back, may I help you?