
* Images are for reference only
SY10EL16VCZC TR
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- SY10EL16VCZC TR
- JLCPCB Part #
- C19368696
- Package
- SOIC-8
- Description
- -40℃~+85℃ -5.5V~-3V 1 4 40mA 730ps Bidirectional EL16VC SOIC-8 Buffers, Drivers, Receivers, Transceivers
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.2534
200+
$2.4966
500+
$2.4131
1000+
$2.3714
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?