
* Images are for reference only
MCP6023T-E/ST
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MCP6023T-E/ST
- JLCPCB Part #
- C627424
- Package
- TSSOP-8
- Description
- -40℃~+125℃ 1 10MHz 1pA 30mA 7V/us TSSOP-8 Operational Amplifier ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9213
10+
$0.7441
30+
$0.6555
100+
$0.5686
500+
$0.5154
1000+
$0.4880
Related Products
Welcome back, may I help you?