
* Images are for reference only
ATTINY3224-XFR
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- ATTINY3224-XFR
- JLCPCB Part #
- C5570936
- Package
- TSSOP-14
- Description
- -40℃~+125℃ 1.8V~5.5V 12 12bit 20MHz 256Byte 32KB 3KB 8 Bit AVR Built-in+External FLASH TSSOP-14 Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.7165
200+
$1.0834
500+
$1.0482
1000+
$1.0305
Welcome back, may I help you?