
* Images are for reference only
2N3584
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- 2N3584
- JLCPCB Part #
- C6667581
- Package
- TO-66(TO-213AA)
- Description
- -65℃~+200℃@(Tj) 2.5W 250V 2A 40@100mA,10V 5mA 750mV NPN TO-66(TO-213AA) Bipolar (BJT)
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$98.2851
200+
$39.2168
500+
$37.9074
1000+
$37.2584
Welcome back, may I help you?