
* Images are for reference only
PIC32MX174F256B-V/MM
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- PIC32MX174F256B-V/MM
- JLCPCB Part #
- C640248
- Package
- QFN-28-S(6x6)
- Description
- -40℃~+105℃ 10bit 2.5V~3.6V 21 256KB 32 Bit 64KB 72MHz Built-in FLASH MIPS32 M4K QFN-28-S(6x6) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 61
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.7701
200+
$2.2333
500+
$2.1544
1000+
$2.1157
Related Products
Welcome back, may I help you?