
* Images are for reference only
MCP48CVB21-E/MF
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MCP48CVB21-E/MF
- JLCPCB Part #
- C635233
- Package
- DFN-10-EP(3x3)
- Description
- -40℃~+125℃ 1 12 16us 1LSB 2.7V~5.5V 560nA Integrated buffer、Power-on reset、Power-down mode、Programmable gain、Built-in reference source SPI DFN-10-EP(3x3) Digital to Analog Converters (DAC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 120
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.3197
10+
$4.5756
30+
$4.1230
100+
$3.7430
Welcome back, may I help you?