
* Images are for reference only
PIC18F26K80-H/MM
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- PIC18F26K80-H/MM
- JLCPCB Part #
- C640012
- Package
- QFN-28-EP(6x6)
- Description
- -40℃~+150℃ 12bit 1KB 24 3.6KB 4V~5.5V 64KB 64MHz 8 Bit Built-in FLASH PIC QFN-28-EP(6x6) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A001A2A
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 61
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.0606
200+
$1.9587
500+
$1.8897
1000+
$1.8560
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?