
* Images are for reference only
AT21CS01-SSHM17-T
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- AT21CS01-SSHM17-T
- JLCPCB Part #
- C1349457
- Package
- SOIC-8
- Description
- -40℃~+85℃ 1,000,000 cycles 1.7V~3.6V 100 Years 1Kbit 5ms Hardware write protection function、Noise suppression function、Software write protection function、Page write protection function Single-bus SOIC-8 EEPROM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 25
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4706
10+
$0.3723
30+
$0.3288
100+
$0.2756
500+
$0.2514
1000+
$0.2369
Welcome back, may I help you?