
* Images are for reference only
HSM390JE3/TR13
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- HSM390JE3/TR13
- JLCPCB Part #
- C6571599
- Package
- DO-214AB
- Description
- -55℃~+175℃ 1 Independent 100uA@90V 125A 3A 810mV@3A 90V DO-214AB Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.4675
200+
$0.9857
500+
$0.9520
1000+
$0.9360
Related Products
Welcome back, may I help you?