
* Images are for reference only
MCP33111D-10-E/MN
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MCP33111D-10-E/MN
- JLCPCB Part #
- C635120
- Package
- TDFN-10(3x3)
- Description
- -40℃~+125℃ 0.12LSB 1 1.7V~5.5V 12 1MHz SPI TDFN-10(3x3) Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 120
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.8214
200+
$1.0925
500+
$1.0538
1000+
$1.0345
Welcome back, may I help you?