This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MCP33111-10-E/MN

Extended
Manufacturer
Microchip Tech
MFR.Part #
MCP33111-10-E/MN
JLCPCB Part #
C635118
Package
TDFN-10(3x3)
Description
-40℃~+125℃ 0.12LSB 1 1.7V~1.9V 12 1MHz SPI TDFN-10(3x3) Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 6

Full Reel: 120

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.5565
200+ $0.6030
500+ $0.5821
1000+ $0.5708
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons