This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MCP33141-10-E/MN

Extended
Manufacturer
Microchip Tech
MFR.Part #
MCP33141-10-E/MN
JLCPCB Part #
C635133
Package
TDFN-10(3x3)
Description
-40℃~+125℃ 0.09LSB 1 1.5uA 1.8V~5.5V 12 1MHz 73.3dB Built-in External No SAR SPI、Serial port TDFN-10(3x3) Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 120

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $5.3742
10+ $4.5998
30+ $4.1387
100+ $3.6728
500+ $3.4575
1000+ $3.3611
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons