
* Images are for reference only
MCP1827T-1802E/ET
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MCP1827T-1802E/ET
- JLCPCB Part #
- C632710
- Package
- TO-252-5
- Description
- -40℃~+125℃@(Tj) 1 1.5A 1.8V 220uA 600mV@(1.5A) 60dB@(100Hz) 6V Fixed Over Current Protection、Over Temperature Protection Positive TO-252-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 750
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.8730
200+
$0.7250
750+
$0.7008
1500+
$0.6879
Related Products
Welcome back, may I help you?