
* Images are for reference only
MIC2295YML-TR
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MIC2295YML-TR
- JLCPCB Part #
- C621735
- Package
- MLF-8L-EP(2x2)
- Description
- -40℃~+125℃ 1 1.2A 1.2MHz 2.5V~10V 2.8mA 34V Adjustable Boost Boost Built-in No MLF-8L-EP(2x2) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3932
200+
$0.5396
500+
$0.5203
1000+
$0.5122
Welcome back, may I help you?