This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MIC2777-29BM5-TR

Extended
Manufacturer
Microchip Tech
MFR.Part #
MIC2777-29BM5-TR
JLCPCB Part #
C19592747
Package
SOT-23-5
Description
-40℃~+85℃@(Ta) 1.5V~5.5V 140ms 2 2.93V Active High、Active Low No Open Drain、Push-pull Voltage Monitor Yes SOT-23-5 Supervisor and Reset ICs
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 6

Full Reel: 3000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.7773
200+ $0.7097
500+ $0.6856
1000+ $0.6744

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons