This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MCP1722T-5010H/Q8B

Extended
Manufacturer
Microchip Tech
MFR.Part #
MCP1722T-5010H/Q8B
JLCPCB Part #
C3748790
Package
VDFN-8-EP(3x3)
Description
-40℃~+150℃@(Tj) 2 300uVrms、550uVrms 50mA、100mA 50uA 55V 5V、10V 750mV@(50mA)、750mV@(100mA) 80dB@(100Hz) Fixed PG Pin、Over Current Protection、Over Temperature Protection Positive VDFN-8-EP(3x3) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 8

Full Reel: 6000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.2764
200+ $0.4945
500+ $0.4769
1000+ $0.4689

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons