
* Images are for reference only
MIC33030-GYHJ-TR
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MIC33030-GYHJ-TR
- JLCPCB Part #
- C621897
- Package
- HJDFN-10-EP(2.5x2)
- Description
- -40℃~+125℃@(TJ) 1 1.8V 2.7V~5.5V 400mA 8MHz Buck Buck Built-in Fixed Yes HJDFN-10-EP(2.5x2) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 19
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4817
200+
$0.1864
500+
$0.1799
1000+
$0.1766
Welcome back, may I help you?