
* Images are for reference only
PIC16C711T-04E/SO
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- PIC16C711T-04E/SO
- JLCPCB Part #
- C631514
- Package
- SOIC-18-300mil
- Description
- -40℃~+125℃ 1.75KB 13 4MHz 4V~6V 68Byte 8 Bit External OTP PIC SOIC-18-300mil Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 1100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.4088
10+
$2.0370
30+
$1.8046
100+
$1.5674
500+
$1.4600
1100+
$1.4120
Welcome back, may I help you?