This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MCP1700-2702E/TO

Extended
Manufacturer
Microchip Tech
MFR.Part #
MCP1700-2702E/TO
JLCPCB Part #
C631985
Package
TO-92-3
Description
-40℃~+125℃@(Tj) 1 1.6uA 2.7V 250mA 350mV@(250mA) 44dB@(100Hz) 6V Fixed Over Temperature Protection、Short Circuit Protection Positive TO-92-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 17

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.5395
200+ $0.2088
500+ $0.2023
1000+ $0.1991

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons