
* Images are for reference only
SY75572LMG
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- SY75572LMG
- JLCPCB Part #
- C631837
- Package
- QFN-16-EP(3x3)
- Description
- -40℃~+85℃ 2 2 267MHz 3.135V~3.465V QFN-16-EP(3x3) Clock Buffers, Drivers, Distributors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.0094
10+
$4.3394
30+
$3.9415
100+
$3.5388
500+
$3.3520
1000+
$3.2682
Related Products
Welcome back, may I help you?