
* Images are for reference only
MCP6295T-E/SN
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MCP6295T-E/SN
- JLCPCB Part #
- C623718
- Package
- SOIC-8
- Description
- -40℃~+125℃ 10MHz 1pA 2 25mA 7V/us SOIC-8 Operational Amplifier ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 3300
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.7243
10+
$1.4627
30+
$1.2989
100+
$1.1319
500+
$1.0565
1000+
$1.0244
Related Products
Welcome back, may I help you?