
* Images are for reference only
MCP1631HV-500E/SS
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MCP1631HV-500E/SS
- JLCPCB Part #
- C639042
- Package
- SSOP-20-208mil
- Description
- -40℃~+125℃@(TJ) 1 250mA 2MHz 3.5V~16V Built-in No SEPIC SSOP-20-208mil DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 19
Full Reel: 67
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4817
200+
$0.1864
500+
$0.1799
1000+
$0.1767
Welcome back, may I help you?